CONN PLUG SHV RG-59 DUAL CRMP AU - 51426-2

Digi-Key Part Number A24667-ND
Price Break Unit Price Extended Price
1 68.69 68.69
25 59.0692 1476.73
50 52.2006 2610.03
100 46.7059 4670.59
250 41.21104 10302.76
500 36.54046 18270.23
Manufacturer Part Number51426-2
DescriptionCONN PLUG SHV RG-59 DUAL CRMP AU
Quantity Available 117
All prices are in Canadian dollars and include duty and brokerage fees.

Order: CONN PLUG SHV RG-59 DUAL CRMP AU - 51426-2 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CONN PLUG SHV RG-59 DUAL CRMP AU - 51426-2 - Connectors
Technical/Catalog Information51426-2
VendorTyco Electronics Amp
CategoryConnectors
Connector TypeCoax - Male Pin (Plug)
Cable GroupRG-124,140,210,62,59, Belden 9291,9209,9269
Contact TerminationCrimp, Dual
Body Style*
Frequency-
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 51426 2
514262
A24667 ND
A24667ND
A24667
Image of CONN PLUG SHV RG-59 DUAL CRMP AU - 51426-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN PLUG SHV RG-59 DUAL CRMP AU - 51426-2
(A24667-ND)

CONN PLUG SHV RG-59 DUAL CRMP AU - 51426-2 (A24667-ND)

Related parts CONN PLUG SHV RG-59 DUAL CRMP AU - 51426-2 (A24667-ND):
CONN PLUG SHV RG-59 DUAL CRMP AU - 51426-2
 Order CONN PLUG SHV RG-59 DUAL CRMP AU-51426-2 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp. Digi-Key part number A24667-ND.
CONN PLUG SHV RG-59 DUAL CRMP AU - 51426-5
 Order CONN PLUG SHV RG-59 DUAL CRMP AU-51426-5 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp. Digi-Key part number A24666-ND.
CONN PLUG SHV RG-58 DUAL CRMP AU - 51426-1
 Order CONN PLUG SHV RG-58 DUAL CRMP AU-51426-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp. Digi-Key part number A24665-ND.
CONN PLUG SHV RG-58 DUAL CRMP AU - 51426-4
 Order CONN PLUG SHV RG-58 DUAL CRMP AU-51426-4 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp. Digi-Key part number A24664-ND.
CONN PLUG SHV RG-59 DL CRIMP AU - 5051426-2
 Order CONN PLUG SHV RG-59 DL CRIMP AU-5051426-2 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp. Digi-Key part number A32437-ND.
CONN PLUG SHV RG-59 DL CRIMP AU - 5051426-5
 Order CONN PLUG SHV RG-59 DL CRIMP AU-5051426-5 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp. Digi-Key part number A32436-ND.
CONN PLUG BNC RG 59 DUAL CRIMP - 225395-2
 Order CONN PLUG BNC RG 59 DUAL CRIMP-225395-2 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp. Digi-Key part number A1101-ND.
CONN PLUG BNC RG 59 DUAL CRIMP - 5225395-2
 Order CONN PLUG BNC RG 59 DUAL CRIMP-5225395-2 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp. Digi-Key part number A32206-ND.
CONN PLUG SHV RG-58 DL CRIMP AU - 5051426-4
 Order CONN PLUG SHV RG-58 DL CRIMP AU-5051426-4 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp. Digi-Key part number A32435-ND.
CONN PLUG TNC RG-225 DUAL CRIMP - 1-225550-2
 Order CONN PLUG TNC RG-225 DUAL CRIMP-1-225550-2 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp. Digi-Key part number A24643-ND.