CAP CER 10UF 10V X7R 1210 - LMK325B7106MN-T - Capacitors

Digi-Key Part Number 587-1469-6-ND
Price Break Unit Price Extended Price
10 1.122 11.22
100 0.6628 66.28
500 0.38238 191.19
1000 0.26511 265.11
Manufacturer Part NumberLMK325B7106MN-T
DescriptionCAP CER 10UF 10V X7R 1210
Quantity Available Available
All prices are in Canadian dollars and include duty and brokerage fees.

Order: CAP CER 10UF 10V X7R 1210 - LMK325B7106MN-T - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CAP CER 10UF 10V X7R 1210 - LMK325B7106MN-T - Capacitors
Technical/Catalog InformationLMK325B7106MN-T
VendorTaiyo Yuden (VA)
CategoryCapacitors
Capacitance10µF
Voltage - Rated10V
Tolerance±20%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesCFCAP®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LMK325B7106MN T
LMK325B7106MNT
587 1469 6 ND
58714696ND
587-1469-6
Image of CAP CER 10UF 10V X7R 1210 - LMK325B7106MN-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 10UF 10V X7R 1210 - LMK325B7106MN-T
(587-1469-6-ND) - Capacitors

CAP CER 10UF 10V X7R 1210 - LMK325B7106MN-T (587-1469-6-ND) - Capacitors

Related parts CAP CER 10UF 10V X7R 1210 - LMK325B7106MN-T (587-1469-6-ND) - Capacitors :
CAP CER 10UF 10V X7R 1210 - LMK325B7106MN-T
 Order CAP CER 10UF 10V X7R 1210-LMK325B7106MN-T online from Digi-Key Canada. Manufactured by Taiyo Yuden. Digi-Key part number 587-1469-2-ND.
CAP CER 10UF 10V X7R 1210 - LMK325B7106MN-T
 Order CAP CER 10UF 10V X7R 1210-LMK325B7106MN-T online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1469-1-ND.
CAP CER 10UF 10V X7R 1210 - LMK325B7106MN-T
 Order CAP CER 10UF 10V X7R 1210-LMK325B7106MN-T online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1469-6-ND.
CAP CER 10UF 10V X7R 1210 - LMK325B7106KN-T
 Order CAP CER 10UF 10V X7R 1210-LMK325B7106KN-T online from Digi-Key Canada. Manufactured by Taiyo Yuden. Digi-Key part number 587-1370-2-ND.
CAP CER 10UF 10V X7R 1210 - LMK325B7106KN-T
 Order CAP CER 10UF 10V X7R 1210-LMK325B7106KN-T online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1370-1-ND.
CAP CER .10UF 10V X7R 1210 - 1210ZC104MAT4A
 Order CAP CER .10UF 10V X7R 1210-1210ZC104MAT4A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 1210ZC104MAT4A-ND.
CAP CER 1.0UF 10V X7R 1210 - 1210ZC105MAT2A
 Order CAP CER 1.0UF 10V X7R 1210-1210ZC105MAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 1210ZC105MAT2A-ND.
CAP CER 1.0UF 10V X7R 10% 1210 - LD10ZC105KAB2A
 Order CAP CER 1.0UF 10V X7R 10% 1210-LD10ZC105KAB2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number LD10ZC105KAB2A-ND.
CAP CER 10UF 10V X7R 10% 1210 - LD10ZC106KAB2A
 Order CAP CER 10UF 10V X7R 10% 1210-LD10ZC106KAB2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number LD10ZC106KAB2A-ND.
CAP CER 1.0UF 10V X7R 10% 0805 - C2012X7R1A105K
 Order CAP CER 1.0UF 10V X7R 10% 0805-C2012X7R1A105K online from Digi-Key Canada. Manufactured by TDK Corporation. Digi-Key part number 445-1359-2-ND.