CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409 - Capacitors

Digi-Key Part Number 495-1515-1-ND
Price Break Unit Price Extended Price
1 1.34 1.34
10 1.16 11.60
100 1.0134 101.34
Manufacturer Part NumberB45197A1337K409
DescriptionCAP TANT 330UF 6.3V 10%LOESR SMD
Quantity Available 38460
All prices are in Canadian dollars and include duty and brokerage fees.

Order: CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409 - Capacitors
Technical/Catalog InformationB45197A1337K409
VendorKemet (VA)
CategoryCapacitors
Capacitance330µF
Voltage - Rated6.3V
Tolerance±10%
SeriesB45197A
Package / Case7343-31 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)100.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A1337K409
B45197A1337K409
495 1515 1 ND
49515151ND
495-1515-1
Image of CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409
(495-1515-1-ND) - Capacitors

CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409 (495-1515-1-ND) - Capacitors

Related parts CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409 (495-1515-1-ND) - Capacitors :
CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409
 Order CAP TANT 330UF 6.3V 10%LOESR SMD-B45197A1337K409 online from Digi-Key Canada. Manufactured by Kemet (VA). Digi-Key part number 495-1515-1-ND.
CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409
 Order CAP TANT 330UF 6.3V 10%LOESR SMD-B45197A1337K409 online from Digi-Key Canada. Manufactured by Kemet (VA). Digi-Key part number 495-1515-6-ND.
CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409
 Order CAP TANT 330UF 6.3V 10%LOESR SMD-B45197A1337K409 online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number 495-1515-2-ND.
CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K509
 Order CAP TANT 330UF 6.3V 10%LOESR SMD-B45197A1337K509 online from Digi-Key Canada. Manufactured by Kemet (VA). Digi-Key part number 495-1516-1-ND.
CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K509
 Order CAP TANT 330UF 6.3V 10%LOESR SMD-B45197A1337K509 online from Digi-Key Canada. Manufactured by Kemet (VA). Digi-Key part number 495-1516-6-ND.
CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K509
 Order CAP TANT 330UF 6.3V 10%LOESR SMD-B45197A1337K509 online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number 495-1516-2-ND.
CAP TANT 330UF 6.3V 20% SMD - T525D337M006ATE040
 Order CAP TANT 330UF 6.3V 20% SMD-T525D337M006ATE040 online from Digi-Key Canada. Manufactured by Kemet (VA). Digi-Key part number 399-3152-1-ND.
CAP TANT 330UF 6.3V 20% SMD - T525D337M006ATE025
 Order CAP TANT 330UF 6.3V 20% SMD-T525D337M006ATE025 online from Digi-Key Canada. Manufactured by Kemet (VA). Digi-Key part number 399-3279-1-ND.
CAP TANT 100UF 6.3V 10%LOESR SMD - B45197A1107K309
 Order CAP TANT 100UF 6.3V 10%LOESR SMD-B45197A1107K309 online from Digi-Key Canada. Manufactured by Kemet (VA). Digi-Key part number 495-1509-1-ND.
CAP TANT 100UF 6.3V 10%LOESR SMD - B45197A1107K409
 Order CAP TANT 100UF 6.3V 10%LOESR SMD-B45197A1107K409 online from Digi-Key Canada. Manufactured by Kemet (VA). Digi-Key part number 495-1510-1-ND.