SWITCH SLIDE SPDT ON/MOM EYELT - G-1132-0003 - Switches

Digi-Key Part Number SW338-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
1.7
1.509
1.2576
1.0847
0.99348
0.84886
0.81743
0.78598
Extended Price
1.70
15.09
62.88
108.47
496.74
848.86
1634.86
3929.90
Manufacturer Part NumberG-1132-0003
DescriptionSWITCH SLIDE SPDT ON/MOM EYELT
Quantity Available 0
All prices are in CAD

Order: SWITCH SLIDE SPDT ON/MOM EYELT - G-1132-0003 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SWITCH SLIDE SPDT ON/MOM EYELT - G-1132-0003 - Switches
Technical/Catalog InformationG-1132-0003
VendorCW Industries
CategorySwitches
Mounting TypePanel Mount
CircuitSPDT
Switch FunctionOn-Mom
Contact Rating @ Voltage6A @ 125VAC
Termination StyleSolder Lug
OrientationVertical
Actuator TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G 1132 0003
G11320003
SW338 ND
SW338ND
SW338
Image of SWITCH SLIDE SPDT ON/MOM EYELT - G-1132-0003
SWITCH SLIDE SPDT ON/MOM EYELT - G-1132-0003
(SW338-ND) - Switches

SWITCH SLIDE SPDT ON/MOM EYELT - G-1132-0003 (SW338-ND) - Switches

Related parts SWITCH SLIDE SPDT ON/MOM EYELT - G-1132-0003 (SW338-ND) - Switches:
SWITCH SLIDE SPDT ON/MOM EYELT - G-1132-0003
 Order SWITCH SLIDE SPDT ON/MOM EYELT-G-1132-0003 online from Digi-Key Canada. Manufactured by CW Industries. Digi-Key part number SW338-ND.
SWITCH SLIDE SPDT EYELT TERMINAL - G-107-SI-0511
 Order SWITCH SLIDE SPDT EYELT TERMINAL-G-107-SI-0511 online from Digi-Key Canada. Manufactured by CW Industries. Digi-Key part number SW332-ND.
SWITCH SLIDE SPDT 6.0A EYELET - GF-624-6014
 Order SWITCH SLIDE SPDT 6.0A EYELET-GF-624-6014 online from Digi-Key Canada. Manufactured by CW Industries. Digi-Key part number SW104-ND.
SWITCH SLIDE SPDT .5A W/EARS - GS-115-0511
 Order SWITCH SLIDE SPDT .5A W/EARS-GS-115-0511 online from Digi-Key Canada. Manufactured by CW Industries. Digi-Key part number SW103-ND.
SWITCH SLIDE SPDT 0.5A BLACK - G-107-0513
 Order SWITCH SLIDE SPDT 0.5A BLACK-G-107-0513 online from Digi-Key Canada. Manufactured by CW Industries. Digi-Key part number SW101-ND.
SWITCH SLIDE SPDT .5A W/DETENT - GS-100-0000
 Order SWITCH SLIDE SPDT .5A W/DETENT-GS-100-0000 online from Digi-Key Canada. Manufactured by CW Industries. Digi-Key part number GS-100-0000-ND.
SWITCH SLIDE SPDT 13.0A SNAP-IN - G-2012-1315
 Order SWITCH SLIDE SPDT 13.0A SNAP-IN-G-2012-1315 online from Digi-Key Canada. Manufactured by CW Industries. Digi-Key part number SW111-ND.
SWITCH SLIDE SPDT 3A EYELET - G-133-3011
 Order SWITCH SLIDE SPDT 3A EYELET-G-133-3011 online from Digi-Key Canada. Manufactured by CW Industries. Digi-Key part number SW118-ND.
SWITCH SLIDE 3PDT RTANG PAN MT - GF-165-0003
 Order SWITCH SLIDE 3PDT RTANG PAN MT-GF-165-0003 online from Digi-Key Canada. Manufactured by CW Industries. Digi-Key part number GF-165-0003-ND.
SWITCH SLIDE SPDT .5A PNL MNT - GS-115-0024
 Order SWITCH SLIDE SPDT .5A PNL MNT-GS-115-0024 online from Digi-Key Canada. Manufactured by CW Industries. Digi-Key part number GS-115-0024-ND.