BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY - Boxes, Enclosures, Racks

Digi-Key Part Number SRA21-9VG-ND
Price Break Unit Price Extended Price
1 8.53 8.53
25 6.7696 169.24
50 5.8218 291.09
100 5.1447 514.47
250 4.3324 1083.10
500 3.79086 1895.43
1000 3.52008 3520.08
2500 3.38469 8461.73
Manufacturer Part NumberA-219V GRAY
DescriptionBOX 9V A SERIES GRY 2.6X4.3X1.1
Quantity Available 53
All prices are in Canadian dollars and include duty and brokerage fees.

Order: BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY - Boxes, Enclosures, Racks
Technical/Catalog InformationA-219V GRAY
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGray
DesignSplit Sides and End Panel (s)
FeaturesBattery Compartment, 9V and AA, PCB SupportsĀ 
MaterialPlastic - ABS
Ratings-
SeriesA
Shipping InfoShipped from Digi-Key
Size / Dimension4.25" L x 2.6" W x 1.125" H (107.95mm x 66.04mm 28.58mm)
Thickness-
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 219V GRAY
A219V GRAY
SRA21 9VG ND
SRA219VGND
SRA21-9VG
Image of BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY
(SRA21-9VG-ND) - Boxes, Enclosures, Racks

BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY (SRA21-9VG-ND) - Boxes, Enclosures, Racks

Related parts BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY (SRA21-9VG-ND) - Boxes, Enclosures, Racks:
BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY
 Order BOX 9V A SERIES GRY 2.6X4.3X1.1-A-219V GRAY online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SRA21-9VG-ND.
BOX 9V A SERIES BLK 2.6X4.3X1.1 - A-219V BLACK
 Order BOX 9V A SERIES BLK 2.6X4.3X1.1-A-219V BLACK online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SRA21-9VB-ND.
BOX 9V A SERIES ALM 2.6X4.3X1.1 - A-219V ALMOND
 Order BOX 9V A SERIES ALM 2.6X4.3X1.1-A-219V ALMOND online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SRA21-9VA-ND.
BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY
 Order BOX 9V A SERIES GRY 3.6X5.3X1.5-A-279V GRAY online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SRA27-9VG-ND.
BOX 9V A SERIES GRY 5.1X5.3X1.8 - A-319V GRAY
 Order BOX 9V A SERIES GRY 5.1X5.3X1.8-A-319V GRAY online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SRA31-9VG-ND.
BOX 9V A SERIES GRY 5X7.1X1.3 - A-419V GRAY
 Order BOX 9V A SERIES GRY 5X7.1X1.3-A-419V GRAY online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SRA41-9VG-ND.
BOX 9V A SERIES GRY 5X7.1X1.6 - A-429V GRAY
 Order BOX 9V A SERIES GRY 5X7.1X1.6-A-429V GRAY online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SRA42-9VG-ND.
BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY
 Order BOX A SERIES GRY (2.6X4.25X1.12)-A-21 GRAY online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SRA21G-ND.
BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY
 Order BOX A SERIES GRY (2.6X4.25X.875)-A-20 GRAY online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SRA20G-ND.
BOX A SERIES GRY (3.35X5.3X1.5) - A-27 GRAY
 Order BOX A SERIES GRY (3.35X5.3X1.5)-A-27 GRAY online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SRA27G-ND.