CABLE EXTENSION 3.5MM STER 2.5M - AK203-2.5-R - Cable Assemblies

Digi-Key Part Number AE9919-ND
Price Break Unit Price Extended Price
1 5.08 5.08
10 4.201 42.01
25 3.9384 98.46
50 3.5008 175.04
100 3.1507 315.07
250 2.90568 726.42
500 2.62562 1312.81
1000 2.32804 2328.04
2500 2.23177 5579.43
Manufacturer Part NumberAK203-2.5-R
DescriptionCABLE EXTENSION 3.5MM STER 2.5M
Quantity Available 369
All prices are in Canadian dollars and include duty and brokerage fees.

Order: CABLE EXTENSION 3.5MM STER 2.5M - AK203-2.5-R - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CABLE EXTENSION 3.5MM STER 2.5M - AK203-2.5-R - Cable Assemblies
Technical/Catalog InformationAK203-2.5-R
VendorAssmann Electronics Inc
CategoryCable Assemblies
1st ConnectorPhone Jack, 3.5mm (1/8")
2nd ConnectorPhone Plug, 3.5mm (1/8")
ColorBlack
ChannelsStereo
Length8.2' (2.5m)
Series-
UsageMulti Media
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AK203 2 5 R
AK20325R
AE9919 ND
AE9919ND
AE9919
Image of CABLE EXTENSION 3.5MM STER 2.5M - AK203-2.5-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE EXTENSION 3.5MM STER 2.5M - AK203-2.5-R
(AE9919-ND) - Cable Assemblies

CABLE EXTENSION 3.5MM STER 2.5M - AK203-2.5-R (AE9919-ND) - Cable Assemblies

Related parts CABLE EXTENSION 3.5MM STER 2.5M - AK203-2.5-R (AE9919-ND) - Cable Assemblies :
CABLE EXTENSION 3.5MM STER 2.5M - AK203-2.5-R
 Order CABLE EXTENSION 3.5MM STER 2.5M-AK203-2.5-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9919-ND.
CABLE 3.5MM STER-2RCA MALE 2.5M - AK243-025-R
 Order CABLE 3.5MM STER-2RCA MALE 2.5M-AK243-025-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1424-ND.
CABLE 3.5MM STER-2RCA MALE 1.5M - AK243-015-R
 Order CABLE 3.5MM STER-2RCA MALE 1.5M-AK243-015-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9916-ND.
CABLE STEREO 3.5MM MALE-MALE 2M - AK203/MM-R
 Order CABLE STEREO 3.5MM MALE-MALE 2M-AK203/MM-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9918-ND.
CABLE AT ADAPT DB9F-DB25M .25M - AK128-.25-R
 Order CABLE AT ADAPT DB9F-DB25M .25M-AK128-.25-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1382-ND.
CABLE 3.5MM STER-2RCA MALE 5M - AK243-050-R
 Order CABLE 3.5MM STER-2RCA MALE 5M-AK243-050-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1425-ND.
CABLE 3.5MM STER-2RCA MALE 10M - AK243-10-R
 Order CABLE 3.5MM STER-2RCA MALE 10M-AK243-10-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1426-ND.
CABLE 3.5MM STER-2RCA FEMALE 2M - AK244-R
 Order CABLE 3.5MM STER-2RCA FEMALE 2M-AK244-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1427-ND.
CABLE EXTENSION VGA HD15M/F 25' - P510-025
 Order CABLE EXTENSION VGA HD15M/F 25'-P510-025 online from Digi-Key Canada. Manufactured by Tripp Lite. Digi-Key part number P510-025-ND.
CABLE 25COND 10FT ROUND SHIELDED - 3659/25 100SF
 Order CABLE 25COND 10FT ROUND SHIELDED-3659/25 100SF online from Digi-Key Canada. Manufactured by 3M (VA). Digi-Key part number MC25R-10-ND.