CAP CER 10UF 35V X5R 1210 - GMK325BJ106KN-T

Digi-Key Part Number 587-1439-1-ND
Price Break
10
100
500
1000
Unit Price
1.495
0.8837
0.50982
0.35348
Extended Price
14.95
88.37
254.91
353.48
Manufacturer Part NumberGMK325BJ106KN-T
DescriptionCAP CER 10UF 35V X5R 1210
Quantity Available 113320
All prices are in CAD

Order: CAP CER 10UF 35V X5R 1210 - GMK325BJ106KN-T - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CAP CER 10UF 35V X5R 1210 - GMK325BJ106KN-T - Capacitors
Technical/Catalog InformationGMK325BJ106KN-T
VendorTaiyo Yuden (VA)
CategoryCapacitors
Capacitance10µF
Voltage - Rated35V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GMK325BJ106KN T
GMK325BJ106KNT
587 1439 1 ND
58714391ND
587-1439-1
Image of CAP CER 10UF 35V X5R 1210 - GMK325BJ106KN-T
CAP CER 10UF 35V X5R 1210 - GMK325BJ106KN-T
(587-1439-1-ND)

CAP CER 10UF 35V X5R 1210 - GMK325BJ106KN-T (587-1439-1-ND)

Related parts CAP CER 10UF 35V X5R 1210 - GMK325BJ106KN-T (587-1439-1-ND):
CAP CER 10UF 35V X5R 1210 - GMK325BJ106KN-T
 Order CAP CER 10UF 35V X5R 1210-GMK325BJ106KN-T online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1439-1-ND.
CAP CER 10UF 25V X5R 1210 - TMK325BJ106MM-T
 Order CAP CER 10UF 25V X5R 1210-TMK325BJ106MM-T online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1374-1-ND.
CAP CER 1.0UF 35V X5R 0603 - GMK107BJ105KA-T
 Order CAP CER 1.0UF 35V X5R 0603-GMK107BJ105KA-T online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1437-1-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106MN-T
 Order CAP CER 10UF 16V X5R 1210-EMK325BJ106MN-T online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1470-1-ND.
CAP CER 4.7UF 35V X5R 1210 - GMK325BJ475MN-T
 Order CAP CER 4.7UF 35V X5R 1210-GMK325BJ475MN-T online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1781-1-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106KN-T
 Order CAP CER 10UF 16V X5R 1210-EMK325BJ106KN-T online from Digi-Key Canada. Manufactured by Taiyo Yuden. Digi-Key part number 587-1376-2-ND.
CAP CER .10UF 6.3V X5R 0201 - JMK063BJ104KP-F
 Order CAP CER .10UF 6.3V X5R 0201-JMK063BJ104KP-F online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1183-1-ND.
CAP CER .10UF 16V X5R 0402 - EMK105BJ104KV-F
 Order CAP CER .10UF 16V X5R 0402-EMK105BJ104KV-F online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1226-1-ND.
CAP CER 1.0UF 6.3V X5R 0402 - JMK105BJ105KV-F
 Order CAP CER 1.0UF 6.3V X5R 0402-JMK105BJ105KV-F online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1231-1-ND.
CAP CER .10UF 50V X5R 0603 - UMK107B7104KA-T
 Order CAP CER .10UF 50V X5R 0603-UMK107B7104KA-T online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1243-1-ND.