CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035R - Capacitors

Digi-Key Part Number 478-3932-1-ND
Price Break Unit Price Extended Price
1 4.42 4.42
10 3.844 38.44
100 3.3581 335.81
Manufacturer Part NumberTAJD336M035R
DescriptionCAP TANTALUM 33UF 35V 20% SMD
Quantity Available 3992
All prices are in Canadian dollars and include duty and brokerage fees.

Order: CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035R - Capacitors
Technical/Catalog InformationTAJD336M035R
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance33µF
Voltage - Rated35V
Tolerance±20%
SeriesTAJ
Package / Case7343-31 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)900.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJD336M035R
TAJD336M035R
478 3932 1 ND
47839321ND
478-3932-1
Image of CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035R
(478-3932-1-ND) - Capacitors

CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035R (478-3932-1-ND) - Capacitors

Related parts CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035R (478-3932-1-ND) - Capacitors :
CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035R
 Order CAP TANTALUM 33UF 35V 20% SMD-TAJD336M035R online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3932-1-ND.
CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035R
 Order CAP TANTALUM 33UF 35V 20% SMD-TAJD336M035R online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3932-6-ND.
CAP TANTALUM 33UF 35V 20% SMD - TAJD336M035R
 Order CAP TANTALUM 33UF 35V 20% SMD-TAJD336M035R online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-3932-2-ND.
CAP TANTALUM 33UF 6.3V 20% SMD - TAJA336M006R
 Order CAP TANTALUM 33UF 6.3V 20% SMD-TAJA336M006R online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1667-1-ND.
CAP TANTALUM 3.3UF 35V 10% SMD - TAJB335K035R
 Order CAP TANTALUM 3.3UF 35V 10% SMD-TAJB335K035R online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1686-1-ND.
CAP TANTALUM 3.3UF 35V 10% SMD - TAJC335K035R
 Order CAP TANTALUM 3.3UF 35V 10% SMD-TAJC335K035R online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1714-1-ND.
CAP TANTALUM 33UF 35V 10% SMD - TAJD336K035R
 Order CAP TANTALUM 33UF 35V 10% SMD-TAJD336K035R online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1735-1-ND.
CAP TANTALUM .33UF 35V 10% SMD - TAJA334K035R
 Order CAP TANTALUM .33UF 35V 10% SMD-TAJA334K035R online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2338-1-ND.
CAP TANTALUM 3.3UF 35V 10% SMD - TAJC335K035R
 Order CAP TANTALUM 3.3UF 35V 10% SMD-TAJC335K035R online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1714-6-ND.
CAP TANTALUM 33UF 35V 10% SMD - TAJD336K035R
 Order CAP TANTALUM 33UF 35V 10% SMD-TAJD336K035R online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1735-6-ND.