SWITCH TACT 12MM MOM N/O 260GF - B3F-4005 - Switches

Digi-Key Part Number SW412-ND
Price Break Unit Price Extended Price
1 0.4 0.40
25 0.358 8.95
50 0.3182 15.91
100 0.2863 28.63
250 0.2704 67.60
500 0.2386 119.30
1000 0.21474 214.74
Manufacturer Part NumberB3F-4005
DescriptionSWITCH TACT 12MM MOM N/O 260GF
Quantity Available 9946
All prices are in Canadian dollars and include duty and brokerage fees.

Order: SWITCH TACT 12MM MOM N/O 260GF - B3F-4005 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SWITCH TACT 12MM MOM N/O 260GF - B3F-4005 - Switches
Technical/Catalog InformationB3F-4005
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypeStandard
CircuitSPST-NO
Contact Rating @ Voltage0.05A @ 24VDC
Mounting TypeThrough Hole
Operating Force260gf
OrientationVertical
Outline L x W12mm x 12mm
Switch FunctionOff-Mom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B3F 4005
B3F4005
SW412 ND
SW412ND
SW412
Image of SWITCH TACT 12MM MOM N/O 260GF - B3F-4005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH TACT 12MM MOM N/O 260GF - B3F-4005
(SW412-ND) - Switches

SWITCH TACT 12MM MOM N/O 260GF - B3F-4005 (SW412-ND) - Switches

Related parts SWITCH TACT 12MM MOM N/O 260GF - B3F-4005 (SW412-ND) - Switches:
SWITCH TACT 12MM MOM N/O 260GF - B3F-4005
 Order SWITCH TACT 12MM MOM N/O 260GF-B3F-4005 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW412-ND.
SWITCH TACT 12MM MOM N/O 260GF - B3F-4055
 Order SWITCH TACT 12MM MOM N/O 260GF-B3F-4055 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW414-ND.
SWITCH TACT 12MM MOM N/O 130GF - B3F-4000
 Order SWITCH TACT 12MM MOM N/O 130GF-B3F-4000 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW411-ND.
SWITCH TACT 12MM MOM N/O 130GF - B3F-4050
 Order SWITCH TACT 12MM MOM N/O 130GF-B3F-4050 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW413-ND.
SWITCH TACT 12MM MOM 200GF SEALD - B3W-4050BYOMZ
 Order SWITCH TACT 12MM MOM 200GF SEALD-B3W-4050BYOMZ online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW422-ND.
SWITCH TACT 12MM MOM 200GF SEALD - B3W-4000BYOMZ
 Order SWITCH TACT 12MM MOM 200GF SEALD-B3W-4000BYOMZ online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW421-ND.
SWITCH TACT 12MM 130GF H=4.3MM T - B3F-4000S
 Order SWITCH TACT 12MM 130GF H=4.3MM T-B3F-4000S online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-4000S-ND.
SWITCH TACT 12MM 260GF H=4.3MM T - B3F-4005S
 Order SWITCH TACT 12MM 260GF H=4.3MM T-B3F-4005S online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-4005S-ND.
SWITCH TACT 12MM 260GF H=4.3MM - B3F-4105
 Order SWITCH TACT 12MM 260GF H=4.3MM-B3F-4105 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW966-ND.
SWITCH TACT 12MM 260GF H=7.3MM - B3F-4155
 Order SWITCH TACT 12MM 260GF H=7.3MM-B3F-4155 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW967-ND.