CONN AUDIO JACK 3.5MM STEREO - SJ-3555NG - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number CP-3555NG-ND
Price Break Unit Price Extended Price
10000 0.81246 8124.60
Manufacturer Part NumberSJ-3555NG
DescriptionCONN AUDIO JACK 3.5MM STEREO
Quantity Available

Non-Stock
Order: CONN AUDIO JACK 3.5MM STEREO - SJ-3555NG - Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CONN AUDIO JACK 3.5MM STEREO - SJ-3555NG - Connectors, Interconnects
Technical/Catalog InformationSJ-3555NG
VendorCUI Inc
CategoryConnectors, Interconnects
Connector TypePhone Jack
GenderFemale
Plug/Mating Plug Diameter3.50mm (0.141", 1/8", Mini Plug) - Headphone
Signal LinesStereo
Number of Positions/Contacts3 Conductors, 5 Contacts
Mounting TypeThrough Hole, Right Angle
Features-
ColorBlack
TerminationKinked Pin
Internal Switch(s)Two Switches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SJ 3555NG
SJ3555NG
CP 3555NG ND
CP3555NGND
CP-3555NG
Image of CONN AUDIO JACK 3.5MM STEREO - SJ-3555NG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN AUDIO JACK 3.5MM STEREO - SJ-3555NG
(CP-3555NG-ND) - Connectors, Interconnects

CONN AUDIO JACK 3.5MM STEREO - SJ-3555NG (CP-3555NG-ND) - Connectors, Interconnects

Related parts CONN AUDIO JACK 3.5MM STEREO - SJ-3555NG (CP-3555NG-ND) - Connectors, Interconnects:
CONN AUDIO JACK 3.5MM STEREO - SJ-3555NG
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3555NG online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-3555NG-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3535N
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3535N online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-3535N-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3533NG
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3533NG online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-3533NG-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3515
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3515 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-3515-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3514
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3514 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-3514-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3513
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3513 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-3513-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3515N
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3515N online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-3515N-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3514N
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3514N online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-3514N-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3513N
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3513N online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-3513N-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3525N
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3525N online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number CP-3525N-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Most Popular |  Popularity |  Top Sellers |  Favorites |  Recommendations
Most Popular |  Popularity |  Top Sellers |  Favorites |  Recommendations
Category |  Title
Most Popular |  Popularity |  Top Sellers |  Favorites |  Recommendations
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN AUDIO JACK 3.5MM STEREO - SJ-3554NG  |  Next: CONN AUDIO JACK 3.5MM STEREO SMD - SJ-3523-SMT
CONN AUDIO JACK 3.5MM STEREO - SJ-3555NG
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany

United Kingdom Digi-Key Parts Japan Digi-Key Parts Spain Digi-Key Parts France Digi-Key Parts Austria Digi-Key Parts Italy Digi-Key Parts Canada Digi-Key Parts Germany Digi-Key Parts